ICL7652P

Texas Instruments
595-ICL7652P
ICL7652P

Mfr.:

Description:
Precision Amplifiers Precision Chopper-St abilized

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1.9 MHz
3.1 V/us
600 uV
4 pA
16 V
3.8 V
1.5 mA
50 mA
140 dB
23 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
ICL7652
Tube
Amplifier Type: Chopper Stabilized Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Pd - Power Dissipation: 1 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Voltage Gain dB: 150 dB
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 200   Multiples: 50
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$270.31 NT$54,062.00
NT$269.23 NT$67,307.50
NT$259.55 NT$129,775.00
NT$253.46 NT$253,460.00
3,000 Quote