INA111BP

Texas Instruments
595-INA111BP
INA111BP

Mfr.:

Description:
Instrumentation Amplifiers High Speed FET-Input Instrumentation Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA111
1 Channel
2 MHz
17 V/us
106 dB
20 pA
500 uV
36 V
12 V
3.3 mA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 10 nV/sqrt Hz
Gain: 1 V/V to 1000 V/V
Gain Error: 0.005 %
GBP - Gain Bandwidth Product: 2 MHz
Maximum Input Resistance: 10 TOhms
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 528.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 87

Stock:
87 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$1,065.82 NT$1,065.82
NT$860.76 NT$8,607.60
NT$777.95 NT$38,897.50
NT$752.49 NT$75,249.00
NT$725.96 NT$181,490.00
NT$709.47 NT$354,735.00