INA155EA/2K5

Texas Instruments
595-INA155EA/2K5
INA155EA/2K5

Mfr.:

Description:
Instrumentation Amplifiers Single-Sply R-to-R O utput CMOS A 595-IN A 595-INA155EA/250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA155
1 Channel
6.5 V/us
78 dB
50 pA
1 mV
5.5 V
2.7 V
1.7 mA
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Reel
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Gain: 10 V/V, 50 V/V
Gain Error: 0.05 %
GBP - Gain Bandwidth Product: 550 kHz
Maximum Input Resistance: 10 TOhms
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 86.02 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
NT$72.42 NT$181,050.00
NT$71.70 NT$358,500.00

Similar Product

Texas Instruments INA155EA/250
Texas Instruments
Instrumentation Amplifiers R/R CMOS Inst A 595- INA155EA/2K5 A 595- A 595-INA155EA/2K5