INA183A2IDBVT

Texas Instruments
595-INA183A2IDBVT
INA183A2IDBVT

Mfr.:

Description:
Current Sense Amplifiers 2.7-V to 26-V, high-precision current sense amplifier with input supply 5-SOT-23 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA183
1 Channel
30 kHz
2.7 V to 26 V
120 dB
30 uA
25 uV
26 V
2.7 V
130 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 265

Stock:
265 Can Ship Immediately
Quantities greater than 265 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$88.91 NT$88.91
NT$66.32 NT$663.20
NT$60.59 NT$1,514.75
NT$54.13 NT$5,413.00
Full Reel (Order in multiples of 250)
NT$50.91 NT$12,727.50
NT$49.83 NT$24,915.00
NT$48.76 NT$48,760.00
NT$48.40 NT$121,000.00
NT$47.68 NT$238,400.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$39.44
Min:
1

Similar Product

Texas Instruments INA183A2IDBVR
Texas Instruments
Current Sense Amplifiers 2.7-V to 26-V high- precision current se A 595-INA183A2IDBVT