INA199B1RSWR

Texas Instruments
595-INA199B1RSWR
INA199B1RSWR

Mfr.:

Description:
Current Sense Amplifiers VOUT Hi/Lo Side Bi-D irect Zero-Drift A A 595-INA199B1RSWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA199
1 Channel
80 kHz
12 V
120 dB
28 uA
5 uV
26 V
2.7 V
115 uA
0.03 %
- 40 C
+ 125 C
SMD/SMT
UQFN-10
Reel
Cut Tape
MouseReel
Amplifier Type: Low-Side/High-Side Current Sense Amplifier
Brand: Texas Instruments
Gain: 50 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

INA199/INA199-Q1 Current Shunt Monitors

Texas Instruments INA199/INA199-Q1 Voltage Output Current Shunt Monitors are commonly used for overcurrent protection, precision current measurement for system optimization, or in closed-loop feedback circuits. These devices can sense drops across shunt resistors at common-mode voltages from –0.3V to 26V, independent of the supply voltage. The INA199/INA199-Q1 comes in three fixed gains (50V/V, 100V/V, and 200V/V). The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. These devices can operate from a single 2.7V to 26V power supply, drawing a maximum of 100µA of supply current. All versions are specified from –40°C to 105°C and are offered in both SC70-6 and thin UQFN-10 packages. The INA199-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 4,748

Stock:
4,748 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$21.15 NT$21.15
NT$14.99 NT$149.90
NT$13.44 NT$336.00
NT$11.72 NT$1,172.00
NT$10.90 NT$2,725.00
NT$10.40 NT$5,200.00
NT$9.97 NT$9,970.00
Full Reel (Order in multiples of 3000)
NT$9.00 NT$27,000.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.