INA219BIDR

Texas Instruments
595-INA219BIDR
INA219BIDR

Mfr.:

Description:
Current Sense Amplifiers 0-Drift Bi-dir Curre nt/Pwr Mon A 595-IN A 595-INA219BID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA219
50 uV
5.5 V
3 V
1 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Accuracy: 0.5 %
Brand: Texas Instruments
Development Kit: INA219EVM
Product: Current and Power Monitors
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 20,210

Stock:
20,210 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$79.59 NT$79.59
NT$58.79 NT$587.90
NT$53.78 NT$1,344.50
NT$48.04 NT$4,804.00
NT$45.53 NT$11,382.50
NT$44.10 NT$22,050.00
Full Reel (Order in multiples of 2500)
NT$41.59 NT$103,975.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$108.63
Min:
1

Similar Product

Texas Instruments INA219BID
Texas Instruments
Current Sense Amplifiers 0-Drift,Bi-dir Current/Pwr Mon
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.