INA238AIDGST

595-INA238AIDGST
INA238AIDGST

Mfr.:

Description:
Analog to Digital Converters - ADC 85-V 16-bit high-p r ecision I2C output DISC-BY-MFG-01/26

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
INA238
SMD/SMT
VSSOP-10
16 bit
2 Channel
I2C
Differential
Sigma-Delta
2.7 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: INA228_237_238EVM
DNL - Differential Nonlinearity: 0.2 LSB
Gain Error: 0.01 %
INL - Integral Nonlinearity: 2 %
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Type: Delta-Sigma ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock: