INA241A2IDR

Texas Instruments
595-INA241A2IDR
INA241A2IDR

製造商:

說明:
電流感測放大器 -5-V to 110-V bidire ctional ultraprecis

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電流感測放大器
RoHS:  
INA241A
1 Channel
- 5 V to 110 V
150 dB
35 uA
3 uV
20 V
2.7 V
2.5 mA
0.002 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
3 dB帶寬: 1.1 MHz
放大器類型: Ultra-Precise
品牌: Texas Instruments
en - 輸入電壓雜音密度: 49 nV/sqrt Hz
增益: 20 V/V
濕度敏感: Yes
輸出類型: Analog
產品: Bidirectional Current Sense Amplifiers
產品類型: Current Sense Amplifiers
安定時間: 0.5 us, 1 us, 1.5 us
關機: No Shutdown
SR - 迴轉率: 8 V/us
原廠包裝數量: 2500
子類別: Amplifier ICs
拓撲學: Zero-Drift
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
原產地分類
原產國:
墨西哥
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

INA241x/INA241x-Q1 Current Sense Amplifiers

Texas Instruments INA241x/INA241x-Q1 Current Sense Amplifiers are ultra-precise, bidirectional current sense amplifiers that can measure voltage drops across shunt resistors. This measurement is done over a wide common-mode range from -5V to 110V, independent of the supply voltage. The high-precision current measurement is achieved through a combination of small gain error (±0.01%, maximum), low offset voltage (±10µV, max), and a high DC CMRR (typical 166dB). The Texas Instruments INA241x/INA241x-Q1 is designed for high-voltage, bidirectional measurements in switching systems that see large common-mode voltage transients at the device’s inputs. The enhanced PWM rejection circuitry inside the INA241x/INA241x-Q1 ensures minimal signal disturbance at the output due to the common-mode voltage transitions at the input. The INA241x-Q1 devices are AEC-Q100 qualified for automotive applications.

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
4,964
預期2026/11/12
2,500
預期2026/12/4
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$123.68 NT$123.68
NT$93.21 NT$932.10
NT$85.32 NT$2,133.00
NT$77.08 NT$7,708.00
NT$73.13 NT$18,282.50
NT$72.06 NT$36,030.00
NT$69.91 NT$69,910.00
NT$65.96 NT$164,900.00
NT$64.89 NT$324,450.00