INA299A2IDBVR

Texas Instruments
595-INA299A2IDBVR
INA299A2IDBVR

Mfr.:

Description:
Current Sense Amplifiers -2V to 80V bidirect ional 650 kHz precis

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA299
1 Channel
650 kHz
- 2 V to 80 V
120 dB
13 uA
150 uV
12 V
2.7 V
650 uA
0.15 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Gain: 50 V/V
Ios - Input Offset Current: 150 uA
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 6 uV/V
Settling Time: 6.5 us
Shutdown: No Shutdown
SR - Slew Rate: 2.5 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA299 High-Precision Current Sense Amplifier

Texas Instruments INA299 High-Precision Current Sense Amplifier is a precise, bidirectional current sense amplifier that can measure voltage drops across shunt resistors over a wide common-mode range from –2V to 80V, independent of the supply voltage. The high-precision current measurement is achieved through a combination of low offset voltage (±150µV, maximum), small gain error (±0.25%, maximum), and a high DC CMRR (typical 120dB). The INA299 is designed for bidirectional DC current measurements and high-speed applications (such as fast overcurrent protection and transient detection) with a high signal bandwidth of 650kHz and a fast settling time.

In Stock: 1,554

Stock:
1,554 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$68.83 NT$68.83
NT$50.55 NT$505.50
NT$46.25 NT$1,156.25
NT$41.23 NT$4,123.00
NT$38.72 NT$9,680.00
NT$37.28 NT$18,640.00
Full Reel (Order in multiples of 3000)
NT$37.28 NT$111,840.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.