INA330AIDGST

Texas Instruments
595-INA330AIDGST
INA330AIDGST

Mfr.:

Description:
Special Purpose Amplifiers Thermistor Signal fo r Temp Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
INA330
Variable Gain Amplifiers
1 Channel
1 V/us
200 pA
60 uV
5.5 V
2.7 V
2.6 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 1 kHz
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 110.46 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan, China
The country is subject to change at the time of shipment.

In Stock: 1,000

Stock:
1,000
Can Ship Immediately
On Order:
1,250
Expected 2/15/2027
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$250.95 NT$250.95
NT$192.51 NT$1,925.10
NT$177.82 NT$4,445.50
NT$161.68 NT$16,168.00
Full Reel (Order in multiples of 250)
NT$145.19 NT$36,297.50
NT$142.68 NT$71,340.00
NT$142.32 NT$355,800.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.