INA751BEVM

Texas Instruments
595-INA751BEVM
INA751BEVM

Mfr.:

Description:
Amplifier IC Development Tools INA75xx evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Current Sense
INA751B
- 40 V to 110 V
Brand: Texas Instruments
For Use With: Integrated-Shunt High-Precision Current-Sense Amplifier
Product Type: Amplifier IC Development Tools
Series: INA751B
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA75xEVM Evaluation Modules

Texas Instruments INA75xEVM Evaluation Modules allow users to evaluate the INA750x and INA751x current-sense amplifiers. The devices are bidirectional, ultra-precise, current-sense amplifiers with 25A EZShunt™ technology and a -4V to 110V range. The TI INA75xEVM supplies a platform that enables gain and reference voltage configuration.

In Stock: 14

Stock:
14 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$3,058.36 NT$3,058.36