ISO1050DWR

Texas Instruments
595-ISO1050DWR
ISO1050DWR

Mfr.:

Description:
Digital Isolators Isolated 5V CAN Xcvr A 595-ISO1050DW A 5 A 595-ISO1050DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO1050
SMD/SMT
SOIC-16
1 Channel
Unidirectional
1 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
3 V
2 mA
74 ns
- 55 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ISO1050EVM
Fall Time: 50 ns
Forward Channels: 1 Channel
Moisture Sensitive: Yes
Product Type: Digital Isolators
Protocol Supported: CAN
Reverse Channels: 1 Channel
Rise Time: 50 ns
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 547.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO1050 Isolated CAN Transceivers

Texas Instruments ISO1050 Isolated CAN Transceivers are galvanically isolated devices that meet the specifications of the ISO11898-2 standard. These transceivers have logic input and output buffers separated by a silicon oxide (SiO2) insulation barrier that provides galvanic isolation of up to 5000VRMS for ISO1050DW and 2500VRMS for ISO1050DUB. When used with isolated power supplies, the devices prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. TI ISO1050 Isolated CAN Transceivers provide differential transmit capability to the bus and differential receive capability to a CAN controller at signaling rates up to 1Mbps. The series is characterized for operation over an ambient temperature range of -55°C to +105°C and is ideal for use in industrial automation, control, sensors, and drive systems.

Industrial Communication Solution

Texas Instruments Industrial Communication Solution is designed to integrate the communications interfaces used in a broad range of industrial systems, including programmable logic controllers (PLCs), industrial communication modules, interfaces for sensors and I/O systems, drives with integrated communications, and motor drive feedback systems. This TI solution supports all major industrial protocols, with new ones added continuously. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,533
Expected 12/17/2026
12,000
6,000
Expected 12/24/2026
6,000
Expected 12/31/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$146.27 NT$146.27
NT$109.70 NT$1,097.00
NT$100.74 NT$2,518.50
NT$90.34 NT$9,034.00
NT$85.68 NT$21,420.00
NT$84.61 NT$42,305.00
NT$82.81 NT$82,810.00
Full Reel (Order in multiples of 2000)
NT$76.00 NT$152,000.00
NT$75.64 NT$302,560.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$260.63
Min:
1

Similar Product

Texas Instruments ISO1050DW
Texas Instruments
Digital Isolators Isolated 5V CAN Xcvr
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.