ISO6720FQDWVRQ1

Texas Instruments
595-ISO6720FQDWVRQ1
ISO6720FQDWVRQ1

Mfr.:

Description:
Digital Isolators Automotive general- purpose dual-channe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO6720
SMD/SMT
SOIC-8
2 Channel
Unidirectional
50 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
1.71 V
2.5 mA, 7.9 mA
11 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 3.2 ns, 4 ns, 4.5 ns, 5.3 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 71.2 mW
Product Type: Digital Isolators
Pulse Width: 20 ns
Pulse Width Distortion: 7 ns, 7.1 ns, 8.2 ns
Rise Time: 3.2 ns, 4 ns, 4.5 ns, 5.3 ns
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: General Purpose
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO672x/ISO672x-Q1 Digital Isolators

Texas Instruments ISO672x/ISO672x-Q1 Dual-Channel Digital Isolators are ideal for cost-sensitive applications requiring up to 3000VRMS (D package) isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC. The ISO672x/ISO672x-Q1 devices provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by TI’s double capacitive silicon dioxide (SiO2) insulation barrier. The ISO672xB/ISO672xB-Q1 device has 2 isolation channels with 1 channel in each direction. In the event of input power or signal loss, the default output is high for devices without suffix F and low for devices with suffix F.

In Stock: 360

Stock:
360
Can Ship Immediately
On Order:
2,000
Expected 12/24/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$92.49 NT$92.49
NT$69.19 NT$691.90
NT$63.10 NT$1,577.50
NT$56.64 NT$5,664.00
NT$53.42 NT$13,355.00
NT$51.62 NT$25,810.00
Full Reel (Order in multiples of 1000)
NT$48.40 NT$48,400.00
NT$47.32 NT$94,640.00
NT$46.61 NT$233,050.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.