ISO7230MDWR

Texas Instruments
595-ISO7230MDWR
ISO7230MDWR

Mfr.:

Description:
Digital Isolators Tr Ch 3/0 150Mbps Di g Iso A 595-ISO7230 A 595-ISO7230MDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7230M
SMD/SMT
SOIC-16
3 Channel
Unidirectional
150 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
3.15 V
17 mA
34 ns
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Forward Channels: 3 Channel
Moisture Sensitive: Yes
Product Type: Digital Isolators
Reverse Channels: 0 Channel
Rise Time: 2 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: High Speed
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Triple- and Quad-Channel Digital Isolators

Texas Instruments´ ISO7230/ISO7240 triple- and quad-channel digital isolators are the fastest, most precise digital isolators with the highest magnetic immunity and longest life. The ISO7230 has three channels in the same direction and the ISO7240 has four channels in the same direction. The devices have a digital logic input and output buffer separated by TI's capacitive isolation barrier technology which provides galvanic isolation of up to 4000V. Both devices come in 1Mbps, 25Mbps, and 150Mbps speed grades that can operate from 0Mbps to the rated speed. The devices block high voltage, isolate grounds, and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
NT$220.48 NT$440,960.00