ISO7242CDWG4
請參閱產品規格
製造商:
說明:
數位隔離器 4Ch Dig Isolator 25Mbps 2:2
規格書
Application Notes
EOL
Images
Models
PCN
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
- 原產國:
- 中國台灣
- 封裝原產國:
- 無資料
- 擴散國:
- 無資料
供貨情況
-
庫存:
-
發生意外錯誤了。請稍後再試。

臺灣
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9