ISO7741FBDW

Texas Instruments
595-ISO7741FBDW
ISO7741FBDW

Mfr.:

Description:
Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce A 595-ISO7741FBDWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7741
SMD/SMT
SOIC-16
4 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.25 V
8.6 mA, 18 mA
10.7 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Fall Time: 3 ns, 3.5 ns, 3.9 ns
Forward Channels: 3 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 200 mW
Product Type: Digital Isolators
Pulse Width Distortion: 4.9 ns, 5 ns, 5.1 ns
Reverse Channels: 1 Channel
Rise Time: 3 ns, 3.5 ns, 3.9 ns
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: Robust EMC Reinforced Digital Isolator
Unit Weight: 762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 14,889

Stock:
14,889 Can Ship Immediately
Quantities greater than 14889 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$144.12 NT$144.12
NT$108.98 NT$1,089.80
NT$96.44 NT$2,411.00
NT$89.27 NT$10,712.40
NT$84.96 NT$23,788.80
NT$82.81 NT$43,061.20
NT$79.95 NT$79,950.00
NT$78.15 NT$196,938.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$106.83
Min:
1

Similar Product

Texas Instruments ISO7741FBDWR
Texas Instruments
Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce A A 595-ISO7741FBDW