ISOM8111DFHR

Texas Instruments
595-ISOM8111DFHR
ISOM8111DFHR

製造商:

說明:
電晶體輸出光耦合器 DC input transistor output single chan

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電晶體輸出光耦合器
RoHS:  
SMD/SMT
SOIC-4
1 Channel
3750 Vrms
Phototransistor
80 %
290 %
50 mA
1.4 V
80 V
50 mA
300 mV
3.2 us
4 us
7 V
290 mW
- 55 C
+ 125 C
ISOM8111
Reel
Cut Tape
品牌: Texas Instruments
配置: 1 Channel
電流傳輸比: 180 %
濕度敏感: Yes
產品類型: Transistor Output Optocouplers
原廠包裝數量: 2000
子類別: Optocouplers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
原產地分類
原產國:
馬來西亞
封裝原產國:
馬來西亞
擴散國:
日本
出貨時,國家可能會有所變更。

ISOM811x/ISOM811x-Q1 Single-Channel Opto-Emulator

Texas Instruments ISOM811x/ISOM811x-Q1 Single-Channel Opto-Emulator is pin-compatible and a drop-in-replacement for many traditional optocouplers, providing enhancements to existing systems without requiring a PCB redesign. This module features a diode-emulator input and transistor output, supporting a 3.75kVRMS isolation rating. The single-channel opto-emulator offers reliability and performance advantages compared to optocouplers. The advantages include high bandwidth, low turn-off delay, a wide -55°C to 125°C temperature range, and low power consumption. Additional benefits include tight Current Transfer Ratio (CTR) and process controls, resulting in small part-to-part skew. The ISOM811x/ISOM811x-Q1 opto-emulator is ideal for power supply feedback design, I/O modules in industrial controllers, motor drives, and factory automation applications. The ISOM811x-Q1 devices are AEC-Q100 qualified for automotive applications.

庫存量: 6,901

庫存:
6,901 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 1001
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$19.00 NT$19.00
NT$13.09 NT$130.90
NT$11.33 NT$1,133.00
NT$7.92 NT$3,960.00
NT$7.35 NT$7,350.00
完整捲(訂購多個2000)
NT$7.35 NT$14,700.00