IWRL6432BDBAAMF

Texas Instruments
595-IWRL6432BDBAAMF
IWRL6432BDBAAMF

Mfr.:

Description:
RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Industrial Radar Sensor
ARM Cortex M4F
57 GHz to 64 GHz
400 Mbps
11 dBm
1.14 V
1.26 V
1 MB
- 40 C
+ 105 C
FCCSP-102
SMD/SMT
Tray
ADC Resolution: 12 bit
Brand: Texas Instruments
Data RAM Size: 512 kB
Data RAM Type: RAM
Height: 0.97 mm
Interface Type: CAN, I2C, SPI, UART
Length: 6.55 mm
Maximum Clock Frequency: 160 MHz
Moisture Sensitive: Yes
Operating Supply Voltage: 1.2 V
Product Type: RF System on a Chip - SoC
Series: IWRL6432
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 6.55 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A991.b.6.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IWRL6432 Industrial mmWave Radar Sensors

Texas Instruments IWRL6432 Industrial mmWave Radar Sensors are integrated single-chip mmWave sensors based on FMCW radar technology. These sensors operate at 57GHz to 63.9GHz band with 7GHz continuous bandwidth and are divided into four power domains. These radar sensors support multiple low-power modes, such as idle and deep sleep modes. The IWRL6432 sensors are divided into four power domains, such as RF/Analog sub-systems, Front-End Controller Sub-System (FECSS), Application Sub-System (APPSS), and Hardware Accelerator (HWA). Typical applications include building/factory automation, commercial/residential security, personal electronics, presence/motion detection, and gesture detection/recognition for human-machine interfaces.

In Stock: 183

Stock:
183 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$1,023.16 NT$1,023.16
NT$817.74 NT$8,177.40
NT$766.47 NT$19,161.75
NT$710.19 NT$71,019.00
NT$688.32 NT$178,963.20
NT$678.28 NT$352,705.60
1,040 Quote