LAUNCHXL-F29H85X

595-LAUNCHXL-F29H85X
LAUNCHXL-F29H85X

Mfr.:

Description:
Development Boards & Kits - Other Processors C2000 real-time MCU F29H85x LaunchPad de

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - Other Processors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
C2000
Development Kits
C2000
F29H850TU
Brand: Texas Instruments
Data Bus Width: 64 bit
Description/Function: Real Time Microcontroller
Dimensions: 5.67 in x 2.3 in x 0.75 in
Interface Type: CAN, CAN-FD
Operating Supply Voltage: 3.3 VDC, 5 VDC
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F29H85X Eval Board & Kit

Texas Instruments F29H85X Evaluation Board and Kit is for the TI C2000™ MCU series of F29H85x and/or F29P58x devices. The F29H85X-SOM-EVM evaluation board features three 120-pin high-speed/high-density connectors, ideal for initial evaluation and prototyping. The C2000 F29H85x LaunchPad is designed around the F29H850TU real-time MCU and highlights the control, analog, and communication peripherals. Texas Instruments F29H85x LaunchPad is constructed to explore the functionality of the F29H85x MCU and can be used as a good reference design.

Availability

Stock: