LED171596AEVM

Texas Instruments
595-LED171596AEVM
LED171596AEVM

製造商:

說明:
LED 照明開發工具 LED171596AEVM

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED 照明開發工具
RoHS: N
Evaluation Modules
LED171596A
LED171596A
0 V to 17 V
LED171596A
品牌: Texas Instruments
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

LED171596A 96-Channel Matrix LED Driver

Texas Instruments LED171596A 96-Channel Matrix LED Driver with independent channel control is designed for driving locally dimmed displays. The device sports four low-resistance high-side switches and 24 low-side current sinks that deliver up to 15mA of continuous current per channel. The LED171596A has a 9-bit duty cycle and 8-bit current control of each low-side LED current sink. Each current sink can be individually controlled through the I2C-compatible or SPI interface. The Texas Instruments LED171596A can be controlled with a single value through the global brightness control register. The global brightness control passes through a brightness sloper function to create optically smooth brightness transitions without requiring multiple register writes.

LED171596AEVM Evaluation Module

Texas Instruments LED171596AEVM Evaluation Module evaluates the performance of the LED171596A, an LED Matrix Driver capable of individually controlling up to 96 LEDs. The Texas Instruments LED171596AEVM features a 4x24, 96-LED Matrix backlight driver for RGB and White LEDs. Additionally, the Evaluation Module offers contextual keyboard backlighting, control panel illumination and Matrix LED display, with a 60mA peak current per channel. Four high-side PMOS switches and 24 low-side programmable current sinks control the 96-LED Matrix Backlight Driver.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

庫存量: 1

庫存:
1 可立即送貨
數量超過1會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,961.85 NT$10,961.85