LM139ADR

Texas Instruments
595-LM139ADR
LM139ADR

Mfr.:

Description:
Analog Comparators Quad Differential Co mparator A 595-LM13 A 595-LM139AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
4 Channel
Open Collector, Open Drain
1.3 us
Differential
2 V
36 V
800 uA
6 mA
2 mV
25 nA
- 55 C
+ 125 C
LM139A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 3 nA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 128 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMx39/LM2901/LM2901-Q1 Differential Comparators

Texas Instruments LMx39/LM2901/LM2901-Q1 Quad Differential Comparators consist of four independent voltage comparators designed to operate from a single power supply over a wide range of voltages. The LM339B/LM2901B/LM2901B-Q1 devices are the next-generation versions of the industry-standard LM339 and LM2901 comparator family. These next-generation B-version comparators feature lower offset voltage, higher supply voltage capability, and lower supply current. These devices also have lower input bias current, lower propagation delay, improved 2kV ESD performance, and input ruggedness through dedicated ESD clamps. The Texas Instruments LM339B/LM2901B/LM2901-Q1 can drop in to replace the LM239, LM339, and LM2901/LM2901-Q1 for both "A" and "V" grades.

In Stock: 12,821

Stock:
12,821 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$97.15 NT$97.15
NT$72.42 NT$724.20
NT$66.32 NT$1,658.00
NT$59.51 NT$5,951.00
NT$56.28 NT$14,070.00
NT$54.85 NT$27,425.00
NT$53.78 NT$53,780.00
Full Reel (Order in multiples of 2500)
NT$50.55 NT$126,375.00
NT$49.47 NT$247,350.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$194.67
Min:
1