LM2758TL/NOPB

Texas Instruments
926-LM2758TL/NOPB
LM2758TL/NOPB

製造商:

說明:
LED照明驅動器IC switched capacitor f lash LED driver in A 926-LM2758TLX/NOPB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Charge Pump
700 mA
DSBGA-12
5.5 V
2.7 V
800 kHz to 1.5 MHz
2.7 V to 5.3 V
LM2758
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
開發套件: LM2758TLEV
特徵: Enable, True Shutdown
輸入電壓: 2.7 V to 5.5 V
安裝風格: SMD/SMT
通道數: 1 Channel
輸出類型: Constant Current
產品類型: LED Lighting Drivers
原廠包裝數量: 250
子類別: Driver ICs
電源電流 - 最大值: 5 mA
類型: Capacitive
每件重量: 3.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原產地分類
原產國:
馬來西亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

庫存量: 401

庫存:
401 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$73.85 NT$73.85
NT$54.85 NT$548.50
NT$49.83 NT$1,245.75
NT$44.45 NT$4,445.00
完整捲(訂購多個250)
NT$41.59 NT$10,397.50
NT$39.79 NT$19,895.00
NT$39.08 NT$39,080.00
NT$38.72 NT$96,800.00
NT$38.00 NT$190,000.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。