LM2902KPW

Texas Instruments
595-LM2902KPW
LM2902KPW

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad General-Purpose

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.2 MHz
500 mV/us
7 mV
250 nA
32 V
3 V
1.4 mA
20 mA
80 dB
35 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2902K
Tube
Amplifier Type: High Gain Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 13 V
Minimum Dual Supply Voltage: 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9,515

Stock:
9,515 Can Ship Immediately
Quantities greater than 9515 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$33.34 NT$33.34
NT$23.98 NT$239.80
NT$19.18 NT$479.50
NT$18.14 NT$1,632.60
NT$17.64 NT$4,762.80
NT$16.89 NT$9,120.60
NT$16.31 NT$17,614.80
NT$15.70 NT$39,564.00
NT$15.31 NT$77,162.40

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$14.34
Min:
1
Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$24.02
Min:
1

Similar Product

Texas Instruments LM2902KPWR
Texas Instruments
Operational Amplifiers - Op Amps Quad General-Purpose