LM2904PE4

Texas Instruments
595-LM2904PE4
LM2904PE4

製造商:

說明:
運算放大器 - 運放器 Dual General-Purpose Op Amp ALT 595-LM29 ALT 595-LM2904P

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 運算放大器 - 運放器
RoHS:  
7 mV
250 nA
13 V, 26 V
1.5 V, 3 V
20 mA
80 dB
PDIP-8
Through Hole
- 40 C
+ 125 C
LM2904
Tube
放大器類型: High Gain Amplifier
品牌: Texas Instruments
輸入類型: Rail-to-Rail
最大雙電源電壓: 13 V
最小雙電源電壓: 1.5 V
產品: Operational Amplifiers
產品類型: Op Amps - Operational Amplifiers
原廠包裝數量: 50
子類別: Amplifier ICs
技術: Bipolar
每件重量: 440.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
原產地分類
原產國:
墨西哥
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

LMx58x/LM2904x/LM2904x-Q1 Dual Op Amps

Texas Instruments LMx58x/LM2904x/LM2904x-Q1 Industry-Standard Dual Operational Amplifiers provide outstanding value for cost sensitive applications. The amplifiers feature including low offset (300µV typical), common-mode input range to ground, and high differential input voltage capability. The operational amplifiers simplify circuit design with enhanced features such as unity-gain stability, lower offset voltage of 3mV (maximum at room temperature), and lower quiescent current of 300µA per amplifier (typical). High ESD (2kV, HBM) and integrated EMI and RF filters enable the LMx58x/LM2904x/LM2904x-Q1 to be used in the most rugged, environmentally challenging applications. The LM2904x-Q1 devices are AEC-Q100 qualified for automotive applications.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$17.93 NT$17.93
NT$12.51 NT$125.10
NT$10.61 NT$530.50
NT$9.39 NT$939.00
NT$8.68 NT$2,170.00
NT$8.25 NT$4,125.00
NT$7.71 NT$7,710.00
NT$7.46 NT$18,650.00
NT$7.39 NT$36,950.00

相似產品

Texas Instruments LM2904P
Texas Instruments
運算放大器 - 運放器 Dual General P