LM311PE4

Texas Instruments
595-LM311PE4
LM311PE4

製造商:

說明:
類比比較器 Single Strobed Differential

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 類比比較器
RoHS:  
Through Hole
PDIP-8
1 Channel
Open Collector, Open Drain
115 ns
Differential
3.5 V
30 V
7.5 mA
50 mA
7.5 mV
250 nA
0 C
+ 70 C
LM311
Tube
品牌: Texas Instruments
產品: Analog Comparators
產品類型: Analog Comparators
關機: No Shutdown
原廠包裝數量: 50
子類別: Amplifier ICs
Vcm - 共模電壓: 500 mV
每件重量: 440.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原產地分類
原產國:
墨西哥
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

庫存量: 392

庫存:
392 可立即送貨
數量超過392會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$15.77 NT$15.77
NT$11.08 NT$110.80
NT$9.39 NT$469.50
NT$8.32 NT$832.00
NT$7.67 NT$1,917.50
NT$7.31 NT$3,655.00
NT$6.99 NT$6,990.00
NT$6.60 NT$16,500.00
NT$6.42 NT$32,100.00

相似產品

Texas Instruments LM311P
Texas Instruments
類比比較器 Diff Comparator