LM3492MH/NOPB

Texas Instruments
926-LM3492MH/NOPB
LM3492MH/NOPB

Mfr.:

Description:
LED Lighting Driver ICs 2-channel individual dimmable LED driver A 926-LM3492MHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
2 Output
Boost
50 mA to 200 mA
HTSSOP-20
65 V
4.5 V
200 kHz to 1 MHz
Adjustable
LM3492
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Dimming: PWM
Features: Adjustable Switch Frequency, Enable/Shutdown, Soft Start, Thermal Shutdown
High Level Output Current: 60 uA
Input Voltage: 4.5 V to 65 V
Low Level Output Current: 56 uA
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Output Type: Current Mode
Product Type: LED Lighting Drivers
Factory Pack Quantity: 73
Subcategory: Driver ICs
Supply Current - Max: 5.2 mA
Type: Inductive
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LM3492/LM3492Q Individual Dimmable LED Drivers

Texas Instruments LM3492/LM3492Q Individual Dimmable LED Drivers integrate a boost converter and a two-channel current regulator to implement a high efficient and cost-effective LED driver. This is used for driving two individually dimmable LED strings with a maximum power of 15W and an output voltage of up to 65V. The boost converter employs a proprietary Projected-On-Time control method to give a fast transient response.

In Stock: 471

Stock:
471 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$180.33 NT$180.33
NT$137.31 NT$1,373.10
NT$133.36 NT$3,334.00
NT$133.00 NT$9,709.00
NT$115.08 NT$58,805.88
NT$112.21 NT$114,678.62
NT$111.14 NT$283,962.70

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$153.08
Min:
1

Similar Product

Texas Instruments LM3492MHX/NOPB
Texas Instruments
LED Lighting Driver ICs 2-channel individual dimmable LED driver A 926-LM3492MH/NOPB