LM3551SD/NOPB

926-LM3551SD/NOPB
LM3551SD/NOPB

製造商:

說明:
LED照明驅動器IC Flash LED Dvr Auto Vf & ESR Detection

壽命週期:
作廢
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
1 Output
Boost
1 A
WSON-14
5.5 V
2.7 V
1.25 MHz
LM3551
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
特徵: Overvoltage Protection
輸入電壓: 2.7 V to 5.5 V
安裝風格: SMD/SMT
通道數: 1 Channel
輸出類型: Current Mode
產品: Step-Ups
產品類型: LED Lighting Drivers
原廠包裝數量: 1000
子類別: Driver ICs
電源電流 - 最大值: 2 mA
類型: Inductive
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原產地分類
原產國:
馬來西亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供貨情況

庫存: