LM385LPR-2-5

Texas Instruments
595-LM385LPR-2-5
LM385LPR-2-5

Mfr.:

Description:
Voltage References Micropower Voltage R eference A 595-LM38 A 595-LM385LP-2-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt References
2.5 V
3 %
20 PPM / C
20 mA
0 C
+ 70 C
LM385.5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Voltage References
Shunt Current - Min: 20 uA
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8542390990
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,282

Stock:
1,282 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$21.15 NT$21.15
NT$14.73 NT$147.30
NT$13.16 NT$329.00
NT$12.08 NT$1,208.00
NT$11.62 NT$11,620.00
Full Reel (Order in multiples of 2000)
NT$7.82 NT$15,640.00
NT$7.60 NT$30,400.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
NT$40.51
Min:
1

Similar Product

Texas Instruments LM385LP-2-5
Texas Instruments
Voltage References 2.5V Micro Pwr A 595 -LM385LPR-2-5 A 595 A 595-LM385LPR-2-5