LM9036MX-5.0/NOPB

Texas Instruments
926-LM9036MX50NOPB
LM9036MX-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 50-mA 40-V low-IQ lo w-dropout voltage A A 926-LM9036M-50/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
50 mA
1 Output
Positive
25 uA
- 60 dB
Fixed
- 40 C
+ 125 C
200 mV
LM9036
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.1 V at 0.1 mA, 0.4 V at 50 mA
Ib - Input Bias Current: 20 uA
Line Regulation: 30 mV
Load Regulation: 30 mV
Operating Supply Current: 20 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tolerance: 5 %
Type: Low Current Voltage Regulator
Voltage Regulation Accuracy: 5 %
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,833
Expected 9/21/2026
7,500
Expected 11/5/2026
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$33.70 NT$33.70
NT$23.59 NT$235.90
NT$21.19 NT$529.75
NT$18.50 NT$1,850.00
NT$17.21 NT$4,302.50
NT$16.46 NT$8,230.00
NT$15.81 NT$15,810.00
Full Reel (Order in multiples of 2500)
NT$15.09 NT$37,725.00
NT$14.70 NT$73,500.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$44.81
Min:
1

Similar Product

Texas Instruments LM9036M-5.0/NOPB
Texas Instruments
LDO Voltage Regulators 50-mA 40-V low-IQ lo w-dropout voltage A A 926-LM9036MX50NOPB