LMS3655AMRNLR

Texas Instruments
595-LMS3655AMRNLR
LMS3655AMRNLR

製造商:

說明:
開關穩壓器 5.5A 36V Synchronou s 400kHz Step-Down A A 595-LMS3655AMRNLT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
VQFN-HR-22
Buck
3.3 V to 6 V
5.5 A
1 Output
400 kHz
- 40 C
+ 125 C
LMS3655
Reel
品牌: Texas Instruments
濕度敏感: Yes
產品類型: Switching Voltage Regulators
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
原產地分類
原產國:
無資料
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

LMS3635-Q1 & LMS3655/-Q1 Step-Down Converters

Texas Instruments LMS3635-Q1 and LMS3655/LMS3655-Q1 36V Synchronous Buck Step-Down Converters are optimized for high-performance applications, providing an output voltage of 3.3V, 5V, or an adjustable output of 1V to 15V. Seamless transition between PWM and PFM modes, along with a low quiescent current, ensures high efficiency and superior transient responses at all loads. Advanced high-speed circuitry allows the LMS3655-Q1 to regulate an input of 24V to an output of 3.3V at a fixed frequency of 400kHz while also enabling a continuous load current of 5.5A. An innovative frequency foldback architecture allows this device to regulate a 3.3V output from an input voltage of only 3.5V. The input voltage can range up to 36V, with transient tolerance up to 42V, easing input surge protection design. The LMS3635-Q1 and LMS3655-Q1 devices are AEC-Q100 qualified for automotive applications.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 3000   多個: 3000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個3000)
NT$150.21 NT$450,630.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$300.06
最小值:
1

相似產品

Texas Instruments LMS3655AMRNLT
Texas Instruments
開關穩壓器 5.5A 36V Synchronou s 400kHz Step-Down A A 595-LMS3655AMRNLR