LMV7271MG/NOPB

Texas Instruments
926-LMV7271MG/NOPB
LMV7271MG/NOPB

Mfr.:

Description:
Analog Comparators SINGLE 1.8V LOW PWR COMPARATOR W/ RRI A A 926-LMV7271MGX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SC-70-5
1 Channel
Push-Pull
1.8 us
General Purpose
1.8 V
5.5 V
9 uA
34 mA
4 mV
10 nA
- 40 C
+ 85 C
LMV7271
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 46 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 200 pA
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 55 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 100 mV
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,687

Stock:
1,687 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$71.34 NT$71.34
NT$52.70 NT$527.00
NT$48.04 NT$1,201.00
NT$42.66 NT$4,266.00
NT$40.15 NT$10,037.50
NT$38.72 NT$19,360.00
Full Reel (Order in multiples of 1000)
NT$36.93 NT$36,930.00
NT$35.85 NT$71,700.00
NT$35.17 NT$175,850.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$38.00
Min:
1

Similar Product

Texas Instruments LMV7271MGX/NOPB
Texas Instruments
Analog Comparators Single low voltage p ush-pull comparator A 926-LMV7271MG/NOPB