LOG200RGTR

Texas Instruments
595-LOG200RGTR
LOG200RGTR

Mfr.:

Description:
Logarithmic Amplifiers High-speed precision logarithmic amplifi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logarithmic Amplifiers
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
LOG200
Logarithmic Amplifier
- 840 nA
- 840 uV
12.6 V
4.5 V
9.5 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-16
Reel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 60 dB
Development Kit: LOG200EVM
Dynamic Range dB: 160 dB
GBP - Gain Bandwidth Product: 60 MHz
Output Current per Channel: 5 mA
Product: Logarithmic Amplifiers
Product Type: Logarithmic Amplifiers
PSRR - Power Supply Rejection Ratio: 0.1 mV/V
Shutdown: No Shutdown
SR - Slew Rate: 22 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 150 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LOG200 Precision High-Speed Logarithmic Amplifier

Texas Instruments LOG200 Precision High-Speed Logarithmic Amplifier is a wide-dynamic-range current-to-voltage amplifier designed to optimize current measurements across 160dB of dynamic range. The device has unparalleled accuracy and speed for medical diagnostics, optical communications, and industrial process-control measurements. The LOG200 features two logarithmic amplifiers and a high-accuracy differential amplifier that converts current signals into a voltage representing the log-compressed ratio of the two currents. The current inputs are designed to feature a highly accurate reference signal from one input and a high-speed response on the other input. This feature allows for a unique combination of high logarithmic conformity and fast transient response.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
NT$378.93 NT$1,136,790.00