LP3876ES-2.5/NOPB

Texas Instruments
926-LP3876ES25NOPB
LP3876ES-2.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3-A 7-V low-dropou t voltage regulator A A 926-LP3876ESX25NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
2.5 V
3 A
1 Output
Positive
1 uA
73 dB
Fixed
- 40 C
+ 125 C
800 mV
LP3876
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.1 V at 300 mA, 1 V at 3 A
Ib - Input Bias Current: 6 mA
Line Regulation: 0.02 %
Load Regulation: 0.08 %
Moisture Sensitive: Yes
Operating Supply Current: 6 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP3876 3A Ultra-Low Dropout Linear Regulator

Texas Instruments LP3876 3A Fast Ultra Low Dropout Linear Regulators operate from a +2.5V to +7.0V input supply. These ultra-low dropout linear regulators respond very quickly to step changes in load, making them ideally suited for low voltage microprocessor applications. The LP3876 is developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the LP3876 to operate under extremely low dropout conditions with an ultra-low dropout voltage of 80mV at 300mA load current and 800mV at 3A load current (typically). Applications for the Texas Instruments LP3876 3A Fast Ultra-Low Dropout Linear Regulators include microprocessor power supplies, GTL, GTL+, BTL, and SSTL bus terminators, power supplies for DSPs, SCSI terminator, post regulators, high-efficiency linear regulators, and battery chargers.

In Stock: 146

Stock:
146 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$229.80 NT$229.80
NT$176.02 NT$1,760.20
NT$162.76 NT$4,069.00
NT$150.93 NT$13,583.70
NT$140.17 NT$37,845.90
NT$138.38 NT$74,725.20
NT$137.66 NT$142,478.10
NT$136.59 NT$344,206.80

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$225.50
Min:
1

Similar Product

Texas Instruments LP3876ESX-2.5/NOPB
Texas Instruments
LDO Voltage Regulators 3-A 7-V low-dropou t voltage regulator A A 926-LP3876ES25NOPB