LP3907QTL-VXSS/NOPB

Texas Instruments
926-LP3907QTLVXSSNPB
LP3907QTL-VXSS/NOPB

Mfr.:

Description:
Power Management Specialized - PMIC Dual High-Current St ep-Down DC/DC and D A 926-L3907QTLXVXSSNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialized - PMIC
RoHS:  
LP3907
Automotive
SMD/SMT
DSBGA-25
600 mA, 1 A
3.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Application: Advanced Apps Processors, FPGA, Generic
Brand: Texas Instruments
Input Voltage Range: 2.8 V to 5.5 V
Operating Supply Current: 30 uA
Output Voltage Range: 800 mV to 3.5 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 7.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 140

Stock:
140 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$164.91 NT$164.91
NT$124.40 NT$1,244.00
NT$114.00 NT$2,850.00
NT$102.89 NT$10,289.00
Full Reel (Order in multiples of 250)
NT$99.66 NT$24,915.00
NT$97.15 NT$48,575.00
NT$92.49 NT$92,490.00
NT$91.06 NT$227,650.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.