LPV802DGKT

Texas Instruments
595-LPV802DGKT
LPV802DGKT

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Channel 320nA O p Amp A 595-LPV802D A 595-LPV802DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
8 kHz
1.8 mV/us
3.5 mV
100 fA
5.5 V
1.6 V
320 nA
4.7 mA
98 dB
420 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LPV802
Reel
Cut Tape
MouseReel
Amplifier Type: Operational Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: CMOS
Vcm - Common Mode Voltage: 0 V to 4.1 V
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPV801 & LPV802 Nanopower Operational Amplifiers

Texas Instruments LPV801 and LPV802 Nanopower Operational Amplifiers are ultra-low-power operational amplifiers for sensing applications in battery-powered wireless and low-power wired equipment. The LPV80x amplifiers minimize power consumption in equipment like CO detectors, smoke detectors, and PIR motion detectors where operational battery life is critical. The LPV80 has 8kHz of bandwidth from 320nA of quiescent current.

In Stock: 542

Stock:
542 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$88.19 NT$88.19
NT$65.25 NT$652.50
NT$59.51 NT$1,487.75
NT$53.42 NT$5,342.00
Full Reel (Order in multiples of 250)
NT$50.19 NT$12,547.50
NT$48.04 NT$24,020.00
NT$46.25 NT$46,250.00
NT$45.53 NT$113,825.00
NT$44.81 NT$224,050.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$63.45
Min:
1

Similar Product

Texas Instruments LPV802DGKR
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 8-kHz ult ra low quiescent A A 595-LPV802DGKT