MAX3222ECPWR

Texas Instruments
595-MAX3222ECPWR
MAX3222ECPWR

Mfr.:

Description:
RS-232 Interface IC Multichannel RS-232 Line Drv/Rcvr A 595- A 595-MAX3222ECPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-20
MAX3222E
Transceiver
500 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
- 40 C
+ 85 C
15 kV
RS-232 Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Product Type: RS-232 Interface IC
Shutdown: With Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,704

Stock:
1,704 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$84.61 NT$84.61
NT$63.10 NT$631.00
NT$57.36 NT$1,434.00
NT$51.62 NT$5,162.00
NT$48.76 NT$12,190.00
NT$47.32 NT$23,660.00
NT$46.25 NT$46,250.00
Full Reel (Order in multiples of 2000)
NT$44.10 NT$88,200.00
NT$43.02 NT$172,080.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$91.78
Min:
1

Similar Product

Texas Instruments MAX3222ECPW
Texas Instruments
RS-232 Interface IC Multichannel RS-232 Line Drv/Rcvr
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.