MSP430F5132IDA

Texas Instruments
595-MSP430F5132IDA
MSP430F5132IDA

Mfr.:

Description:
16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5132IDAR A 595-MSP430F5132IDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
MSP430
8 kB
1 kB
TSSOP-38
25 MHz
10 bit
29 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430F5132
Tube
Brand: Texas Instruments
Interface Type: I2C, SPI, USCI
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Processor Series: Series 5
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 40
Subcategory: Microcontrollers - MCU
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Unit Weight: 203.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSP430F5xx Series Microcontrollers

Texas Instruments MSP430F5xx Microcontroller (MCU) family is an ultra-low power addition to the TI MCU portfolio that provides designers with enhanced performance and increased design options. These Texas Instruments MSP430F5™ MCUs include new and innovative peripherals on chips that feature more memory and integrated capabilities and use less power than ever before.The MSP430F5 family features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. These MCUs include a high-performance 12-bit ADC, up to four universal serial communication interfaces, hardware multiplier, DMA, real time clock module with alarm capabilities, and up to 87 I/O pins.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.

In Stock: 365

Stock:
365 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$149.14 NT$149.14
NT$131.93 NT$1,319.30
NT$95.00 NT$2,375.00
NT$92.13 NT$11,055.60
NT$87.12 NT$24,393.60
NT$84.25 NT$84,250.00
NT$83.17 NT$209,588.40
NT$79.23 NT$396,150.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$126.55
Min:
1

Similar Product

Texas Instruments MSP430F5132IDAR
Texas Instruments
16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5132IDA A A 595-MSP430F5132IDA