MSP430F5329IPN

Texas Instruments
595-MSP430F5329IPN
MSP430F5329IPN

製造商:

說明:
16-位微控制器 - MCU 25 MHz MCU with 128K B Flash 10KB SRAM A A 595-MSP430F5329IPNR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 16-位微控制器 - MCU
RoHS:  
MSP430
128 kB
10 kB
LQFP-80
25 MHz
12 bit
63 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430F5329
Tray
品牌: Texas Instruments
濕度敏感: Yes
處理器系列: Series 5
產品類型: 16-bit Microcontrollers - MCU
原廠包裝數量: 119
子類別: Microcontrollers - MCU
公司名稱: MSP430
監察定時器: No Watchdog Timer
每件重量: 640 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
原產地分類
原產國:
中國台灣
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

MSP430F5xx Series Microcontrollers

Texas Instruments MSP430F5xx Microcontroller (MCU) family is an ultra-low power addition to the TI MCU portfolio that provides designers with enhanced performance and increased design options. These Texas Instruments MSP430F5™ MCUs include new and innovative peripherals on chips that feature more memory and integrated capabilities and use less power than ever before.The MSP430F5 family features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. These MCUs include a high-performance 12-bit ADC, up to four universal serial communication interfaces, hardware multiplier, DMA, real time clock module with alarm capabilities, and up to 87 I/O pins.

MSP430F532x混合訊號微控制器(MCU)

Texas Instruments的MSP430F532x混合訊號微控制器(MCU)是超低功率MCU,具有整合式3,3 V LDO、四個16位計時器、一個高性能12位ADC及兩個USCI。這些裝置包括硬件乘法器、DMA和具有警報功能的RTC模組。Texas Instruments MSP430F5328、MSP430F5326和MSP430F5324包括所有這些周邊裝置,但具有47個I/O引腳。該裝置具有強大的16位元RISC CPU、16位元寄存器和常數生成器,可最大程度提高代碼效率。數控振盪器(DCO)允許裝置在3.5µs(典型值)內從低功耗模式喚醒至工作模式。MSP430F532x-EP裝置具有金鍵合線,溫度範圍為 –55至+105°C,SnPb引線塗層。

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430™微控制器

Texas Instruments MSP430™超低功率微控制器 (MCU) 系列包括多個具備不同周邊裝置組的裝置,適用於各種應用。TI MSP430搭載高效能的16位元RISC CPU、16位元暫存器和恆定產生器,可實現最高的程式碼效率。數位控制的振盪器可在6 µs內從低功率模式中喚醒,並進入主動模式。

庫存量: 112

庫存:
112 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$375.35 NT$375.35
NT$292.54 NT$2,925.40
NT$259.55 NT$6,488.75
NT$247.01 NT$29,394.19
NT$245.93 NT$58,531.34
NT$235.18 NT$139,932.10
NT$228.72 NT$244,959.12
2,618 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$347.03
最小值:
1

相似產品

Texas Instruments MSP430F5329IPNR
Texas Instruments
16-位微控制器 - MCU MSP430F532x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5329IPN