MSP430F67481IPEU

Texas Instruments
595-MSP430F67481IPEU
MSP430F67481IPEU

製造商:

說明:
16-位微控制器 - MCU Mixed Signal MCU A 5 95-P430F67481IPEUR A 595-P430F67481IPEUR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 16-位微控制器 - MCU
RoHS:  
MSP430
512 kB
16 kB
LQFP-128
25 MHz
10 bit
90 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430F67481
Tray
類比電源電壓: 3.6 V
品牌: Texas Instruments
數據存儲器類型: SRAM
接口類型: I2C, SPI, UART
濕度敏感: Yes
ADC通道數目: 6 Channel
定時器/計數器數目: 4 Timer
產品: MCUs
產品類型: 16-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 72
子類別: Microcontrollers - MCU
公司名稱: MSP430
監察定時器: No Watchdog Timer
每件重量: 615 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
原產地分類
原產國:
新加坡
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

MSP430F6xx Series

Texas Instruments MSP430F6xx Series 16-bit MCUs feature low active power consumption with integrated USB connectivity and an LCD controller. The MSP430F6xx ultra-low-power MCUs provide designers with enhanced performance and increased design options with innovative peripherals on a chip that have more memory and integrated capabilities while using less power than ever before. The TI MSP430 ultralow power MCU family consists of several devices featuring different sets of peripherals targeted for various applications.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430™微控制器

Texas Instruments MSP430™超低功率微控制器 (MCU) 系列包括多個具備不同周邊裝置組的裝置,適用於各種應用。TI MSP430搭載高效能的16位元RISC CPU、16位元暫存器和恆定產生器,可實現最高的程式碼效率。數位控制的振盪器可在6 µs內從低功率模式中喚醒,並進入主動模式。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
26 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 72   多個: 72
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$431.63 NT$31,077.36