MSP430FR2355TRHAR

Texas Instruments
595-430FR2355TRHAR
MSP430FR2355TRHAR

製造商:

說明:
16-位微控制器 - MCU 24-MHz 105-C integra ted analog microcon A 595-430FR2355TRHAT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 16-位微控制器 - MCU
RoHS:  
MSP430
32 kB
4 kB
VQFN-40
24 MHz
12 bit
36 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 105 C
MSP430FR2355
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
DAC解析度: 6 bit, 12 bit
數據存儲器類型: SRAM
數據記憶體大小: 24 kB
數據記憶體類型: ROM
接口類型: I2C, IrDA, SPI, UART
ADC通道數目: 10 Channel
定時器/計數器數目: 4 Timer
產品: MCUs
產品類型: 16-bit Microcontrollers - MCU
程序存儲器類型: FRAM
原廠包裝數量: 2500
子類別: Microcontrollers - MCU
公司名稱: MSP430
監察定時器: Watchdog Timer
每件重量: 118.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542319092
USHTS:
8542310020
TARIC:
8542319000
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
中國
擴散國:
美國
出貨時,國家可能會有所變更。

MSP430FR215x / MSP430FR235x Microcontrollers

Texas Instruments MSP430FR215x / MSP430FR235x Microcontrollers (MCUs) are ultra-low-power low-cost devices for sensing and measurement applications. The MSP430FR235x MCUs integrate four configurable signal-chain modules called smart analog combos, each of which can be used as a 12-bit DAC or a configurable programmable-gain Op-Amp. These can be used to meet the specific needs of a system while reducing the BOM and PCB size. The device also includes a 12-bit SAR ADC and two comparators.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430™微控制器

Texas Instruments MSP430™超低功率微控制器 (MCU) 系列包括多個具備不同周邊裝置組的裝置,適用於各種應用。TI MSP430搭載高效能的16位元RISC CPU、16位元暫存器和恆定產生器,可實現最高的程式碼效率。數位控制的振盪器可在6 µs內從低功率模式中喚醒,並進入主動模式。

庫存量: 2,075

庫存:
2,075 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$159.89 NT$159.89
NT$121.17 NT$1,211.70
NT$105.76 NT$2,644.00
NT$100.74 NT$10,074.00
NT$92.85 NT$46,425.00
NT$91.78 NT$91,780.00
完整捲(訂購多個2500)
NT$86.76 NT$216,900.00
NT$84.61 NT$423,050.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$225.86
最小值:
1

相似產品

Texas Instruments MSP430FR2355TRHAT
Texas Instruments
16-位微控制器 - MCU 24-MHz 105-C integra ted analog microcon A 595-430FR2355TRHAR