OPA2365AIDR

Texas Instruments
595-OPA2365AIDR
OPA2365AIDR

Mfr.:

Description:
Operational Amplifiers - Op Amps 2.2V 50MHz Lo-Noise Sgl-Spy Rail-to-Rail A 595-OPA2365AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
50 MHz
25 V/us
200 uV
10 pA
5.5 V
2.2 V
4.6 mA
65 mA
120 dB
4.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
4 fA
OPA2365
Reel
Cut Tape
MouseReel
Amplifier Type: Low Offset Voltage Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 894

Stock:
894
Can Ship Immediately
On Order:
10,000
Expected 11/12/2026
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$142.32 NT$142.32
NT$107.55 NT$1,075.50
NT$98.95 NT$2,473.75
NT$89.27 NT$8,927.00
NT$84.96 NT$21,240.00
NT$84.25 NT$42,125.00
NT$81.38 NT$81,380.00
Full Reel (Order in multiples of 2500)
NT$77.08 NT$192,700.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$174.59
Min:
1
Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$178.89
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$143.04
Min:
1

Similar Product

Texas Instruments OPA2365AID
Texas Instruments
Operational Amplifiers - Op Amps 50MHz Single Supply Rail-to-Rail OP Amp A 595-OPA2365AIDR