OPA2376AIYZDR

Texas Instruments
595-OPA2376AIYZDR
OPA2376AIYZDR

Mfr.:

Description:
Precision Amplifiers Prec/Low noise Op- A mp A 595-OPA2376AIY A 595-OPA2376AIYZDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
5.5 MHz
2 V/us
5 uV
200 fA
5.5 V
2.2 V
760 uA
50 mA
90 dB
7.5 nV/sqrt Hz
DSBGA-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2376
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 2 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 5 uV/V
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.00027 %
Voltage Gain dB: 134 dB
Unit Weight: 2.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx376/OPAx376-Q1 Low Noise Op Amps

Texas Instruments OPAx376/OPAx376-Q1 Low Noise Operational Amplifiers provide e-trim™, offering outstanding dc precision and ac performance. Each amplifier comes with rail-to-rail input and output, low offset, low noise, quiescent current of 950µA (max.), and a 5.5MHz bandwidth. With these features, it makes them very attractive for a variety of precision and portable applications. In addition, these devices have a reasonably wide supply range with excellent PSRR. This makes these devices attractive for applications that run directly from batteries without regulation. The OPAx376-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25,889
Expected 12/14/2026
51,000
18,000
Expected 12/17/2026
33,000
Expected 1/21/2027
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$107.91 NT$107.91
NT$80.66 NT$806.60
NT$75.64 NT$1,891.00
NT$67.76 NT$6,776.00
NT$64.17 NT$16,042.50
NT$63.10 NT$31,550.00
Full Reel (Order in multiples of 3000)
NT$58.08 NT$174,240.00
NT$55.57 NT$333,420.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$131.21
Min:
1

Similar Product

Texas Instruments OPA2376AIYZDT
Texas Instruments
Precision Amplifiers Prec/Low noise Op- A mp A 595-OPA2376AIY A 595-OPA2376AIYZDR