OPA330AIDBVRG4

Texas Instruments
595-OPA330AIDBVRG4
OPA330AIDBVRG4

製造商:

說明:
精密放大器 Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA330AIDBVR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 精密放大器
RoHS:  
1 Channel
350 kHz
160 mV/us
8 uV
200 pA
5.5 V
1.8 V
21 uA
5 mA
115 dB
55 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA330
Reel
品牌: Texas Instruments
輸入類型: Rail-to-Rail
輸出類型: Rail-to-Rail
產品: Operational Amplifiers
產品類型: Precision Amplifiers
原廠包裝數量: 3000
子類別: Amplifier ICs
每件重量: 6.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
原產地分類
原產國:
泰國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

OPAx330 CMOS Operational Amplifiers

Texas Instruments OPAx330 CMOS Operational Amplifiers (op amps) offer precision performance and an unmatched price. The OPAx330 zero-drift op amps use a proprietary auto-calibration technique to simultaneously provide low offset voltage (50µV max) and near-zero drift over time and temperature at only 35µA (max) of quiescent current.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 3000   多個: 3000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個3000)
NT$29.76 NT$89,280.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$100.02
最小值:
1