OPA3684ID

Texas Instruments
595-OPA3684ID
OPA3684ID

Mfr.:

Description:
High Speed Operational Amplifiers Low-Power Triple Cur rent Feedback A 595 A 595-OPA3684IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA3684
3 Channel
780 V/us
60 dB
160 mA
19.5 uA
1.5 mV
12 V
5 V
1.7 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Amplifier Type: Current Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 3.7 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 136

Stock:
136 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$589.73 NT$589.73
NT$462.11 NT$4,621.10
NT$429.48 NT$21,474.00
NT$369.61 NT$36,961.00
NT$367.82 NT$183,910.00
NT$359.58 NT$359,580.00
3,000 Quote