OPA378AIDBVT

Texas Instruments
595-OPA378AIDBVT
OPA378AIDBVT

Mfr.:

Description:
Precision Amplifiers Lo Noise 50uV R-R In p/Out Prec Op Amp A A 595-OPA378AIDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
900 kHz
400 mV/us
20 uV
150 pA
5.5 V
2.2 V
125 uA
30 mA
112 dB
20 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA378
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 200 fA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 116.48 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 134 dB
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPA378/ OPA2378 Zero-Drift Op Amps

The Texas Instruments OPA378 / OPA2378 Zero-Drift operational amplifier (op amp) uses an auto-calibration technique to provide minimal input offset voltage (50µV max) and offset voltage drift (0.25µV/°C max). The TI OPA378 / OPA2378 op amp combines low input voltage noise, high gain bandwidth (900 kHz), and low power (150µA max) to achieve optimum performance for low-power precision applications. The OPA378 is the single version while the OPA2378 is the dual version. This TI op amp also provides excellent PSRR performance, a wide input supply range of 2.2V to 5.5V, and rail-to-rail input and output.

In Stock: 4,465

Stock:
4,465 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$88.91 NT$88.91
NT$65.96 NT$659.60
NT$59.87 NT$1,496.75
NT$53.78 NT$5,378.00
Full Reel (Order in multiples of 250)
NT$50.91 NT$12,727.50
NT$49.11 NT$24,555.00
NT$46.96 NT$46,960.00
NT$46.61 NT$116,525.00
NT$44.81 NT$224,050.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$69.55
Min:
1

Similar Product

Texas Instruments OPA378AIDBVR
Texas Instruments
Precision Amplifiers Lo Noise 50uV R-R In p/Out Prec Op Amp A A 595-OPA378AIDBVT