OPA564AIDWPR

Texas Instruments
595-OPA564AIDWPR
OPA564AIDWPR

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.5A 24V 17MHz Power Op Amp A 595-OPA564 A 595-OPA564AIDWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
17 MHz
40 V/us
20 mV
100 pA
24 V
7 V
39 mA
1.5 A
80 dB
102.8 nV/sqrt Hz
HSOP-20
SMD/SMT
Shutdown
- 40 C
+ 85 C
4 fA
OPA564
Reel
Cut Tape
MouseReel
Amplifier Type: Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 12 V
Minimum Dual Supply Voltage: 3.5 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Taiwan, China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 558

Stock:
558 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$292.89 NT$292.89
NT$226.57 NT$2,265.70
NT$210.08 NT$5,252.00
NT$191.80 NT$19,180.00
NT$181.40 NT$45,350.00
NT$177.10 NT$88,550.00
NT$173.51 NT$173,510.00
Full Reel (Order in multiples of 2000)
NT$164.91 NT$329,820.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$340.93
Min:
1

Similar Product

Texas Instruments OPA564AIDWP
Texas Instruments
Operational Amplifiers - Op Amps 1.5A 24V 17MHz Power Op Amp A 595-OPA564 A 595-OPA564AIDWPR