OPA625IDBVR

Texas Instruments
595-OPA625IDBVR
OPA625IDBVR

Mfr.:

Description:
Precision Amplifiers High Bandwidth High Precision Low Nois A A 595-OPA625IDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
120 MHz
115 V/us
100 uV
2 uA
5.5 V
2.7 V
2 mA
120 mA
115 dB
2.5 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA625
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA625/OPA2625 High-Bandwidth Op Amps

Texas Instruments OPA625/OPA2625 High-Bandwidth Operational Amplifiers are excellent 16-bit and 18-bit, SAR ADC drivers. These amplifiers come with low THD and low noise which allows for a unique power-scalable solution. Each device is fully characterized and specified with a 16-bit settling time of 280ns. This enables a true 16-bit effective number of bits.

In Stock: 2,961

Stock:
2,961 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$125.12 NT$125.12
NT$93.93 NT$939.30
NT$86.40 NT$2,160.00
NT$77.79 NT$7,779.00
NT$73.85 NT$18,462.50
NT$72.78 NT$36,390.00
NT$70.98 NT$70,980.00
Full Reel (Order in multiples of 3000)
NT$66.32 NT$198,960.00
NT$64.89 NT$389,340.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$146.99
Min:
1

Similar Product

Texas Instruments OPA625IDBVT
Texas Instruments
Precision Amplifiers SAR ADC Driver w/Pow er Scaling A 595-OP A 595-OPA625IDBVR