OPT8241NBNL

595-OPT8241NBNL
OPT8241NBNL

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules QVGA-Resolution 3D T ime-of-Flight (ToF)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Distance Sensor ICs & Embedded Modules
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3D Time of Flight (ToF)
1 m to 5 m
COG-78
300 mVDC
4 VDC
40 mA
SMD/SMT
0 C
+ 70 C
Brand: Texas Instruments
Height: 0.75 mm
Image Size: 320 H x 240 V
Length: 8.797 mm
Moisture Sensitive: Yes
Number of frames per second: 150 fps
Operating Supply Voltage: 3.3 V
Packaging: Tray
Product Type: Distance Sensor ICs & Board Mount Modules
Sensing Method: Optical
Series: OPT8241
Factory Pack Quantity: 2400
Subcategory: Distance Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
NT$1,947.37
Min:
1