PCA9518DW

Texas Instruments
595-PCA9518DW
PCA9518DW

Mfr.:

Description:
Interface - I/O Expanders Expandable 5-Ch I2C Hub A 595-PCA9518DWT A 595-PCA9518DWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCA9518
SMD/SMT
SOIC-20
I2C, Serial
5 I/O
Without Interrupt
3 V
3.6 V
400 kHz
- 40 C
+ 85 C
Tube
2 kV
Brand: Texas Instruments
Features: Reset Pin
Logic Family: PCA9518
Operating Supply Voltage: 3 V to 3.6 V
Output Current: 50 mA
Product Type: I/O Expanders
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 129

Stock:
129 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$183.91 NT$183.91
NT$140.17 NT$1,401.70
NT$128.70 NT$3,217.50
NT$116.87 NT$11,687.00
NT$111.49 NT$27,872.50
NT$107.19 NT$53,595.00
NT$106.47 NT$106,470.00
NT$106.12 NT$265,300.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$181.40
Min:
1

Similar Product

Texas Instruments PCA9518DWT
Texas Instruments
Interface - I/O Expanders Expandable 5-Ch I2C Hub