PCA9534ARGTR

Texas Instruments
595-PCA9534ARGTR
PCA9534ARGTR

Mfr.:

Description:
Interface - I/O Expanders Remote 8B I2C and Lo -Pwr I/O Expander

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCA9534A
SMD/SMT
VQFN-16
I2C, Serial, SMBus
8 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin
Logic Family: PCA9534A
Moisture Sensitive: Yes
Operating Supply Voltage: 2.3 V to 5.5 V
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 24.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 119

Stock:
119
Can Ship Immediately
On Order:
18,000
Expected 1/7/2027
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$83.89 NT$83.89
NT$62.02 NT$620.20
NT$56.64 NT$1,416.00
NT$50.91 NT$5,091.00
NT$48.04 NT$12,010.00
NT$46.61 NT$23,305.00
NT$45.53 NT$45,530.00
Full Reel (Order in multiples of 3000)
NT$44.10 NT$132,300.00
NT$43.02 NT$258,120.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.